Cart

HFW10R-1STE1LF

AMPH ICC

10P SMT FPC/FFC
Supplier: Amphenol ICC
Matchcode: HFW10R1STE1LF
Rutronik No.: COREC22225
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2796 $
1,118.40 $

Prices

4,000 0.2796 $
8,000 0.2696 $
12,000 0.2463 $
20,000 0.228 $

Parameter

No.of contacts
10
Contact pitch
1.00 mm
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
TIN
Series
HFW10
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?