Cart

GSB12651LPEU

AMPH ICC

USB 2.0 TYPE A RECEPTACLE
Supplier: Amphenol ICC
Matchcode: GSB12651LPEU
Rutronik No.: CONIO2790
Unit Pack: 5600
MOQ: 5600
Packaging: REEL
On request
0.5309 $
2,973.04 $

Prices

5,600 0.5309 $
11,200 0.5105 $
16,800 0.5023 $
22,400 0.4819 $
28,000 0.4655 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
N/A
Series
GSB12
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?