Cart

GMCB05321121BEU

AMPH ICC

MICRO USB 2.0 TYPE B RECEPTACLE
Supplier: Amphenol ICC
Matchcode: GMCB05321121BEU
Rutronik No.: CONN1906
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
On request
0.5071 $
2,535.50 $

Prices

5,000 0.5071 $
10,000 0.4899 $

Parameter

No.of contacts
05
Contact pitch
0.65 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
GMCB
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?