Cart

G821EU214AGM00

AMPH ICC

14P BOX HEADER 2.54X2.54
Supplier: Amphenol ICC
Matchcode: G821EU214AGM00
Rutronik No.: COIDC8633
Unit Pack: 100
MOQ: 5000
Packaging: INDIVIDUAL
On request
0.3283 $
1,641.50 $

Parameter

No.of contacts
14
Number of rows
02
Series
G821E
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?