Cart

G17H2120031FEU

AMPH ICC

09P DUAL PORT DSUB MALE FEMALE
Supplier: Amphenol ICC
Matchcode: G17H2120031FEU
Rutronik No.: CONIO2730
Unit Pack: 45
MOQ: 1260
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
5.00 A
Voltage rating
250 V
Series
G17H2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?