Cart

FS1R262000

AMPH ICC

26P MINI SAS CONN. BOX
Supplier: Amphenol ICC
Matchcode: FS1R262000
Rutronik No.: COREC28149
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
On request
1.37 $
685.00 $

Prices

500 1.37 $
1,000 1.32 $
1,500 1.30 $
2,500 1.24 $
3,500 1.21 $

Parameter

No.of contacts
26
Contact style
FEMALE
Series
FS1R2
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?