Cart

FRJAE-418

AMPH ICC

FRJAE ASSEMBLY 6POS SINGLE PORT
Supplier: Amphenol ICC
Matchcode: FRJAE418
Rutronik No.: COREC27395
Unit Pack: 100
MOQ: 2500
Packaging: INDIVIDUAL
On request
1.81 $
4,525.00 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Series
FRJAE
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?