Cart

FLHS3100

AMPH ICC

03P CONNECTOR HOUSING 2,5MM
Supplier: Amphenol ICC
Matchcode: FLHS3100
Rutronik No.: CONN1949
Unit Pack: 200
MOQ: 10000
Packaging: TRAY
On request
1.43 $
14,300.00 $

Parameter

No.of contacts
03
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
_OTHER
Orientation
STRAIGHT
Series
FLH
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?