Cart

FLHP3100

AMPH ICC

03P PIN CONNECTOR HOUSING
Supplier: Amphenol ICC
Matchcode: FLHP3100
Rutronik No.: CONN1951
Unit Pack: 200
MOQ: 200
Packaging: TRAY
On request
1.23 $
246.00 $

Prices

200 1.23 $
400 1.19 $
800 1.16 $
1,200 1.12 $
2,200 1.0771 $

Parameter

No.of contacts
03
Contact pitch
2.50 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
FLHP
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?