Cart

FCE17-C37SB-450

AMPH ICC

37P FILTERED D-SUB CONNECTOR
Supplier: Amphenol ICC
Matchcode: FCE17C37SB450
Rutronik No.: CONIO2683
Unit Pack: 30
MOQ: 60
Packaging: TRAY
On request
22.96 $
1,377.60 $

Prices

60 22.96 $
120 22.59 $
240 21.67 $
360 20.94 $

Parameter

No.of contacts
37
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
FCE17
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?