Cart

E202113000J0G

AMPH ICC

02P SCREW PLUGG.CLOSE RA 3.5MM
Supplier: Amphenol ICC
Matchcode: E202113000J0G
Rutronik No.: COREC35825
Unit Pack: 450
MOQ: 2250
Packaging: BULK
On request
0.2398 $
539.55 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Series
E2021
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?