Cart

DEPS09P365TXLF

AMPH ICC

09P MALE DSUB CONNECTOR
Supplier: Amphenol ICC
Matchcode: DEPS09P365TXLF
Rutronik No.: COSUBD9886
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
3.27 $
327.00 $

Prices

100 3.27 $
200 3.13 $
300 3.09 $
400 2.96 $
1,200 2.86 $

Parameter

No.of contacts
09
Contact style
MALE
Series
DEPS0
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?