Cart

DEP09P365TXLF

AMPH ICC

09P MALE DSUB CONNECTOR STANDRD
Supplier: Amphenol ICC
Matchcode: DEP09P365TXLF
Rutronik No.: COSUBD9968
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
3.02 $
604.00 $

Prices

200 3.02 $
400 2.91 $
600 2.66 $
1,200 2.46 $

Parameter

No.of contacts
09
Contact pitch
2.74 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?