Cart

DEM09P300

AMPH ICC

09P MALE STRAIGHT MIL
Supplier: Amphenol ICC
Matchcode: DEM09P300
Rutronik No.: COSUBD7567
Unit Pack: 30
MOQ: 180
Packaging: TRAY
On request
6.57 $
1,182.60 $

Prices

180 6.57 $
360 6.34 $

Parameter

No.of contacts
09
Contact style
MALE
Series
DEM09
Family
DSUB
Automotive
NO
Leadfree Defin.
9
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?