Cart

DE09S064TLF

AMPH ICC

09P FEMALE SOLDER
Supplier: Amphenol ICC
Matchcode: DE09S064TLF
Rutronik No.: COSUBD8709
Unit Pack: 100
MOQ: 100
Packaging: BULK
Best Choice
In Stock
0.3905 $
39.05 $

Prices

100 0.3905 $
300 0.3807 $
400 0.3742 $
1,200 0.3644 $
2,400 0.3547 $

Parameter

No.of contacts
09
Contact style
FEMALE
Orientation
STRAIGHT
Series
DE09S
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?