Cart

DDML50S500M

AMPH ICC

50P FEMALE DSUB RA SIGNAL
Supplier: Amphenol ICC
Matchcode: DDML50S500M
Rutronik No.: CONN1350
Unit Pack: 10
MOQ: 100
Packaging: TRAY
On request
51.48 $
5,148.00 $

Parameter

No.of contacts
50
Contact pitch
2.76 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?