Cart

DDM50S500M

AMPH ICC

50P FEMALE RA METAL BRACKETS
Supplier: Amphenol ICC
Matchcode: DDM50S500M
Rutronik No.: COSUBD7080
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
49.56 $
4,956.00 $

Parameter

No.of contacts
50
Contact pitch
2.76 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
SOLDER
Orientation
RIGHTANGLE
Series
DDM50
Family
DSUB
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?