Cart

DDM50P500M

AMPH ICC

50P MALE RA METAL BRACKETS _NO ROHS
Supplier: Amphenol ICC
Matchcode: DDM50P500M
Rutronik No.: COSUBD14104
Unit Pack: 10
MOQ: 100
Packaging: TRAY
On request
20.81 $
2,081.00 $

Parameter

No.of contacts
50
Contact pitch
2.76 mm
Number of rows
03
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
DDM50
Family
DSUB
Automotive
NO
Leadfree Defin.
1
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?