Cart

DDM50P300N

AMPH ICC

DSUB DM SIG STB 50 PIN _NO ROHS
Supplier: Amphenol ICC
Matchcode: DDM50P300N
Rutronik No.: CONIO2927
Unit Pack: 20
MOQ: 60
Packaging: TRAY
On request
62.93 $
3,775.80 $

Prices

60 62.93 $
120 60.37 $
180 58.33 $

Parameter

No.of contacts
50
Contact pitch
2.76 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
DDM50
Family
DSUB
Automotive
NO
Leadfree Defin.
1
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?