Cart

DCO8W8P543H40LF

AMPH ICC

08P DSUB CONNECTOR MALE
Supplier: Amphenol ICC
Matchcode: DCO8W8P543H40LF
Rutronik No.: COSUBD10020
Unit Pack: 15
MOQ: 120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.74 $
1,768.80 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?