Cart

DCO8W8P543H40LF

AMPH ICC

16P DSUB POWER EUROPE STANDARD
Supplier: Amphenol ICC
Matchcode: DCO8W8P543H40LF
Rutronik No.: CONIO2920
Unit Pack: 60
MOQ: 120
Packaging: BULK
On request
17.08 $
2,049.60 $

Prices

120 17.08 $
240 16.80 $
360 16.12 $
600 15.57 $

Parameter

No.of contacts
16
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
40.0 A
Voltage rating
300 V
Series
DCO8W
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?