Cart

DCM37P

AMPH ICC

37P DSUB CONNECTOR SOLDER
Supplier: Amphenol ICC
Matchcode: DCM37P
Rutronik No.: CONIO2738
Unit Pack: 30
MOQ: 90
Packaging: BULK
On request
13.74 $
1,236.60 $

Prices

90 13.74 $
180 13.18 $
270 12.73 $

Parameter

No.of contacts
37
Contact pitch
2.54 mm
Number of rows
03
Contact style
MALE
Series
DCM37
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?