Cart

DBO5W5S300G40LF

AMPH ICC

DSUB FULL POWER 05P SOCKET
Supplier: Amphenol ICC
Matchcode: DBO5W5S300G40LF
Rutronik No.: CONIO2903
Unit Pack: 80
MOQ: 160
Packaging: TRAY
On request
8.96 $
1,433.60 $

Prices

160 8.96 $
320 8.82 $
640 8.46 $
800 8.17 $

Parameter

No.of contacts
05
Contact pitch
2.76 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DBO5W
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?