Cart

DBO17W2S300G30LF

AMPH ICC

DSUB SIGNAL AND POWER 17P SOCKE
Supplier: Amphenol ICC
Matchcode: DBO17W2S300G30LF
Rutronik No.: CONIO2902
Unit Pack: 80
MOQ: 160
Packaging: TRAY
On request
17.19 $
2,750.40 $

Prices

160 17.19 $
320 16.91 $
480 16.22 $
640 15.67 $

Parameter

No.of contacts
17
Contact pitch
2.76 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DBO17
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?