Cart

DBML25S500M

AMPH ICC

25P FEMALE RA M3 METAL BRACKET
Supplier: Amphenol ICC
Matchcode: DBML25S500M
Rutronik No.: COSUBD9579
Unit Pack: 40
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
16.83 $
3,366.00 $

Parameter

No.of contacts
25
Number of rows
02
Contact style
FEMALE
Orientation
R/A
Automotive
NO
Leadfree Defin.
9
Packaging
TRAY
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?