Cart

DBM25S500CN

AMPH ICC

DSUB DM SIG STB 25 FEMALE _NO ROHS
Supplier: Amphenol ICC
Matchcode: DBM25S500CN
Rutronik No.: CONIO2926
Unit Pack: 20
MOQ: 120
Packaging: TRAY
On request
69.52 $
8,342.40 $

Parameter

No.of contacts
25
Contact pitch
2.76 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
DBM25
Family
DSUB
Automotive
NO
Leadfree Defin.
1
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?