Cart

DB25P364TXLF

AMPH ICC

25P MALE STRAIGHT
Supplier: Amphenol ICC
Matchcode: DB25P364TXLF
Rutronik No.: COSUBD9069
Unit Pack: 1
MOQ: 200
Packaging: BULK
On request
1.80 $
360.00 $

Prices

200 1.80 $
400 1.76 $
800 1.70 $
1,200 1.64 $

Parameter

No.of contacts
25
Contact pitch
2.76 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?