Cart

DB25P065TXLF

AMPH ICC

25P MALE RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: DB25P065TXLF
Rutronik No.: CONN1841
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
25
Contact pitch
2.76 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?