Cart

DB25P064TXLF

AMPH ICC

25P MALE SOLDER BUCKET
Supplier: Amphenol ICC
Matchcode: DB25P064TXLF
Rutronik No.: COSUBD8597
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
0.9698 $
193.96 $

Prices

200 0.9698 $
600 0.9351 $
1,000 0.8543 $
1,800 0.7908 $

Parameter

No.of contacts
25
Contact style
MALE
Series
DB25P
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?