Cart

DA7W2SA00LF

AMPH ICC

POWER CABLE CONEC. 7W2 SOCKET
Supplier: Amphenol ICC
Matchcode: DA7W2SA00LF
Rutronik No.: COSUBD9269
Unit Pack: 25
MOQ: 300
Packaging: TRAY
On request
4.66 $
1,398.00 $

Parameter

No.of contacts
09
Series
DA7W2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?