Cart

DA15P064TXLF

AMPH ICC

15P MALE SOLDER
Supplier: Amphenol ICC
Matchcode: DA15P064TXLF
Rutronik No.: COSUBD8710
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
In Stock
0.5098 $
0.51 $

Prices

1 0.5098 $
300 0.4971 $
400 0.4886 $
1,200 0.4758 $
2,400 0.4631 $

Parameter

No.of contacts
15
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Series
DA15P
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?