Cart

D50P24A6GX00LF

AMPH ICC

50P SIGNAL MALE DSUB
Supplier: Amphenol ICC
Matchcode: D50P24A6GX00LF
Rutronik No.: COSUBD10076
Unit Pack: 10
MOQ: 120
Packaging: TRAY
On request
4.63 $
555.60 $

Parameter

No.of contacts
50
Contact style
MALE
Termin.style
THR
Series
D50P2
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?