Cart

D37P24B4GL00LF

AMPH ICC

37P MALE STR DSUB SIGNAL
Supplier: Amphenol ICC
Matchcode: D37P24B4GL00LF
Rutronik No.: CONIO2470
Unit Pack: 15
MOQ: 180
Packaging: TRAY
On request
2.69 $
484.20 $

Parameter

No.of contacts
37
Contact pitch
2.76 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
D37P2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?