Cart

D37P24A6GX00LF

AMPH ICC

37P MALE STRAIGHT HARPOONS
Supplier: Amphenol ICC
Matchcode: D37P24A6GX00LF
Rutronik No.: COSUBD10027
Unit Pack: 15
MOQ: 180
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.32 $
597.60 $

Prices

180 3.32 $
210 3.20 $
510 3.09 $

Parameter

No.of contacts
37
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?