Cart

D37P24A6GV00LF

AMPH ICC

37P MALE STRAIGHT
Supplier: Amphenol ICC
Matchcode: D37P24A6GV00LF
Rutronik No.: COSUBD9943
Unit Pack: 15
MOQ: 15
Packaging: TRAY
In Stock
3.60 $
54.00 $

Prices

15 3.60 $
45 3.45 $
75 3.40 $
150 3.26 $
180 3.15 $

Parameter

No.of contacts
37
Contact style
MALE
Series
D37P2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?