Cart

D37P13A6GX00LF

AMPH ICC

37P MALE DSUB R/A EUROPEAN
Supplier: Amphenol ICC
Matchcode: D37P13A6GX00LF
Rutronik No.: COSUBD9766
Unit Pack: 30
MOQ: 180
Packaging: BULK
On request
3.02 $
543.60 $

Prices

180 3.02 $
540 2.91 $

Parameter

No.of contacts
37
Contact pitch
2.76 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?