Cart

D37P13A4GL00LF

AMPH ICC

37P MALE RIGHT ANGLE 2,90mm
Supplier: Amphenol ICC
Matchcode: D37P13A4GL00LF
Rutronik No.: COSUBD8903
Unit Pack: 180
MOQ: 180
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
399.60 $

Prices

180 2.22 $
360 2.15 $
540 2.07 $
1,080 2.00 $

Parameter

No.of contacts
37
Contact style
MALE
Termin.style
THT
Orientation
R/A
Feature materia
HARPOONS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?