Cart

D25S33E6UV00LF

AMPH ICC

25P FEMALE 2ROW R/A 2,76MM
Supplier: Amphenol ICC
Matchcode: D25S33E6UV00LF
Rutronik No.: CONIO2283
Unit Pack: 20
MOQ: 240
Packaging: TRAY
On request
1.65 $
396.00 $

Prices

240 1.65 $
720 1.59 $

Parameter

No.of contacts
25
Contact pitch
2.76 mm
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
D25S3
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?