Cart

D25S24B6PA00LF

AMPH ICC

DSUB FEMALE 25P 2,76MM STR
Supplier: Amphenol ICC
Matchcode: D25S24B6PA00LF
Rutronik No.: CONIO2446
Unit Pack: 20
MOQ: 240
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.53 $
607.20 $

Prices

240 2.53 $
500 2.43 $

Parameter

No.of contacts
25
Contact pitch
2.76 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
STRAIGHT
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?