Cart

D25S13A6RX12LF

AMPH ICC

25P FEMALE RIGHT ANGLE DSUB
Supplier: Amphenol ICC
Matchcode: D25S13A6RX12LF
Rutronik No.: COSUBD10023
Unit Pack: 75
MOQ: 75
Packaging: REEL
Soon available
5.42 $
406.50 $

Prices

75 5.42 $
150 5.06 $
300 4.88 $
600 4.46 $
900 4.13 $

Parameter

No.of contacts
25
Contact style
FEMALE
Number of rows
02
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?