Cart

D25S13A4PA00LF

AMPH ICC

25P FEMALE RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: D25S13A4PA00LF
Rutronik No.: COSUBD9055
Unit Pack: 240
MOQ: 240
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
343.20 $

Prices

240 1.43 $
720 1.38 $
1,200 1.33 $

Parameter

No.of contacts
25
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?