Cart

D25S13A4GV00LF

AMPH ICC

25P FEMALE RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: D25S13A4GV00LF
Rutronik No.: COSUBD8717
Unit Pack: 20
MOQ: 240
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.97 $
472.80 $

Prices

240 1.97 $
500 1.90 $
1,000 1.83 $

Parameter

No.of contacts
25
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?