Cart

D25P13A4PL00LF

AMPH ICC

25P MALE RIGHT ANGLE SIGNAL
Supplier: Amphenol ICC
Matchcode: D25P13A4GL00LF
Rutronik No.: CONN1300
Unit Pack: 20
MOQ: 240
Packaging: TRAY
On request
2.05 $
492.00 $

Prices

240 2.05 $
720 1.90 $

Parameter

No.of contacts
25
Contact pitch
2.76 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?