Cart

D15S90C6PV00LF

AMPH ICC

15P FEMALE DSUB SIGNAL STR
Supplier: Amphenol ICC
Matchcode: D15S90C6PV00LF
Rutronik No.: CONN1778
Unit Pack: 25
MOQ: 300
Packaging: TRAY
On request
1.40 $
420.00 $

Parameter

No.of contacts
15
Contact pitch
2.76 mm
Number of rows
02
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?