Cart

D15S13A6GX00LF

AMPH ICC

15P FEMALE RIGHT ANGLE LNZ4404
Supplier: Amphenol ICC
Matchcode: D15S13A6GX00LF
Rutronik No.: COSUBD9494
Unit Pack: 25
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.34 $
702.00 $

Prices

300 2.34 $
500 2.25 $
1,000 2.17 $

Parameter

No.of contacts
15
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?