Cart

D15S13A6GX00LF

AMPH ICC D15S13A6GX00LF

image shown is a representation only

AMPH ICC

15P FEMALE RIGHT ANGLE LNZ4404
Supplier: Amphenol ICC
Matchcode: D15S13A6GX00LF
Rutronik No.: CONIO2852
Unit Pack: 25
MOQ: 300
Packaging: TRAY
On request
2.67 $
801.00 $

Parameter

No.of contacts
15
Contact pitch
2.76 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Voltage rating
1000 V
Series
D15S
Family
DSUB CONT
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?