Cart

D15S13A4GL00LF

AMPH ICC

15P FEMALE RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: D15S13A4GL00LF
Rutronik No.: COSUBD9262
Unit Pack: 25
MOQ: 25
Packaging: TRAY
In Stock
1.36 $
34.00 $

Prices

25 1.36 $
75 1.32 $
125 1.30 $
300 1.24 $
900 1.19 $

Parameter

No.of contacts
15
Contact style
FEMALE
Series
D15S1
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?