Cart

D15P90C6PV00LF

AMPH ICC

15P MALE DSUB SIGNAL STR
Supplier: Amphenol ICC
Matchcode: D15P90C6PV00LF
Rutronik No.: CONN1764
Unit Pack: 150
MOQ: 300
Packaging: TRAY
On request
1.94 $
582.00 $

Prices

300 1.94 $
600 1.91 $
900 1.84 $
1,500 1.77 $

Parameter

No.of contacts
15
Contact pitch
2.76 mm
Number of rows
02
Contact style
MALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?