Cart

D15P24B6PA00LF

AMPH ICC

15P MALE STRAIGHT DSUB
Supplier: Amphenol ICC
Matchcode: D15P24B6PA00LF
Rutronik No.: COSUBD10081
Unit Pack: 25
MOQ: 300
Packaging: TRAY
On request
1.51 $
453.00 $

Parameter

No.of contacts
15
Number of rows
02
Contact style
MALE
Orientation
RIGHTANGLE
Series
D15P2
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?