Cart

D09S90C6PV00LF

AMPH ICC

09P FEMALE DSUB SIGNAL STR
Supplier: Amphenol ICC
Matchcode: D09S90C6PV00LF
Rutronik No.: CONN1779
Unit Pack: 30
MOQ: 180
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
09
Contact pitch
2.74 mm
Number of rows
02
Contact style
MALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?